
The RC1117DX is a single output linear voltage regulator with adjustable output voltage. It has a dropout voltage of 1.1V and can handle a maximum input voltage of 7.5V. The device is rated for a maximum operating temperature of 125°C and a maximum power dissipation of 18W. It is available in a TO-252 package and is mounted using a surface mount process. The regulator is not RoHS compliant.
Sign in to ask questions about the Onsemi RC1117DX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RC1117DX technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Min Current Limit | 1.1A |
| Max Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 18W |
| Quiescent Current | 13mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RC1117DX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.