Sign in to ask questions about the Onsemi RC2951M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RC2951M technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.26V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RC2951M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
