Sign in to ask questions about the Onsemi RC5051M_32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RC5051M_32 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 1.3 to 3.5V |
| Typical Output Current | 15A |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 4.75 to 5.25V |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC5051M_32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.