
The REF3020TB-GT3 is a series voltage reference IC with a fixed output voltage of 2.048V and a maximum output current of 10mA. It is packaged in a TO-236-3 surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 30uA. The REF3020TB-GT3 is suitable for use in a variety of applications requiring a stable voltage reference.
Onsemi REF3020TB-GT3 technical specifications.
| Package/Case | TO-236-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.048V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3020 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi REF3020TB-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
