Onsemi REF3025TB-GT3 technical specifications.
| Package/Case | TO-236-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3025 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi REF3025TB-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
