
The REF3030TB-GT3 is a series voltage reference from Onsemi, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 10mA. The device is RoHS compliant and halogen free, making it suitable for a variety of applications. The REF3030TB-GT3 has a quiescent current of 30uA and a tolerance of 0.2%.
Sign in to ask questions about the Onsemi REF3030TB-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi REF3030TB-GT3 technical specifications.
| Package/Case | TO-236-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3030 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi REF3030TB-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
