Sign in to ask questions about the Onsemi RFD12N06RLESM9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFD12N06RLESM9A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RFD12N06RLESM9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.