N-Channel Logic Level Power MOSFET 50V, 16A, 47mΩ, 2500-REEL
Onsemi RFD16N05LSM9A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.