N-Channel Power MOSFET featuring a 50V drain-source voltage and 16A continuous drain current. This device offers a low on-resistance of 47mΩ, maximizing efficiency. Designed for high-temperature operation with a maximum operating temperature of 175°C. Packaged in a TO-252AA (DPAK) surface-mount package, it utilizes a single terminal position for simplified board layout.
Onsemi RFD16N05SM9A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.