
N-Channel Logic Level Power MOSFET featuring 60V drain-source breakdown voltage and 11A continuous drain current. Offers a low 107mΩ drain-source on-resistance at a nominal 3V gate-source voltage. This surface-mount component, packaged in TO-252AA, supports a maximum power dissipation of 38W and operates across a wide temperature range of -55°C to 175°C. Key switching characteristics include an 8ns turn-on delay and 39ns fall time.
Sign in to ask questions about the Onsemi RFD3055LESM9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFD3055LESM9A technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 107mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 107mR |
| Element Configuration | Single |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 2.39mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| Radiation Hardening | No |
| Rds On Max | 107mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFD3055LESM9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
