
The RFD3055SM is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 53W and a maximum drain to source breakdown voltage of 60V. The device is RoHS compliant and features a lead free package. The RFD3055SM has a maximum continuous drain current of 12A and a maximum drain to source resistance of 150mR.
Sign in to ask questions about the Onsemi RFD3055SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFD3055SM technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 53W |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFD3055SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
