
The RFD4N06LSM9A is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4A and a drain to source breakdown voltage of 60V. The device is packaged in a TO-252AA package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi RFD4N06LSM9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFD4N06LSM9A technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 160ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFD4N06LSM9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.