
The RFD8P05 is a P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 8A and a drain to source breakdown voltage of -50V. The device is packaged in a TO-251-3 case and is suitable for through hole mounting. The MOSFET has a maximum power dissipation of 48W and a drain to source resistance of 300mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi RFD8P05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | -8A |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Polarity | P-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RFD8P05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
