
The RFG70N06 is a 60V N-CHANNEL MOSFET with a continuous drain current rating of 70A and a maximum power dissipation of 150W. It features a drain to source breakdown voltage of 60V and a drain to source resistance of 14mR. The device is packaged in a TO-247-3 package and is suitable for through hole mounting. The RFG70N06 operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Onsemi RFG70N06 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
