Onsemi RFL2N06 technical specifications.
| Package/Case | TO-205AF |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Material | Si |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RFL2N06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.