
The RFP2N10L is a TO-220-3 packaged N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 100V and a maximum power dissipation of 25W. The device is rated for a continuous drain current of 2A and has a gate to source voltage of 10V. The RFP2N10L is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi RFP2N10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFP2N10L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 200pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Rds On Max | 1.05R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RFP2N10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.