
N-Channel MOSFET transistor for through-hole mounting in a TO-220AB package. Features a 60V drain-to-source breakdown voltage and a continuous drain current of 30A. Offers a low on-resistance of 47mR at a nominal gate-to-source voltage of 2V. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 96W. Includes a 40ns fall time and 30ns turn-off delay time.
Sign in to ask questions about the Onsemi RFP30N06LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFP30N06LE technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 47mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Rds On Max | 47mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFP30N06LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
