
Onsemi RFP4N100 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.3A |
| Current Rating | 4.3A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 50ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 3.5R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 170ns |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi RFP4N100 to view detailed technical specifications.
No datasheet is available for this part.