
The RFP50N05L is a 50V, 50A N-CHANNEL MOSFET in a TO-220-3 package, designed for high-power applications. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 110W. The device is lead-free and RoHS compliant, making it suitable for use in a variety of electronic circuits. The RFP50N05L features a drain to source resistance of 22mR and a turn-off delay time of 50ns, with a fall time of 15ns. It is available in a package quantity of 400, packaged in rail/Tube.
Sign in to ask questions about the Onsemi RFP50N05L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RFP50N05L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 10V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RFP50N05L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
