The RFP8P05 is a P-channel MOSFET from Onsemi with a TO-220-3 package and through hole mount. It has a continuous drain current of 8A and a drain to source breakdown voltage of -50V. The device can operate at temperatures between -55°C and 175°C and has a power dissipation of 48W. However, it is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | -8A |
| Drain to Source Breakdown Voltage | -50V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | P-CHANNEL |
| Power Dissipation | 48W |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 42ns |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |