
The RHRA1560CC is a general purpose rectifier from Onsemi with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum reverse voltage of 600V and a maximum surge current of 200A. The device is available in a through hole, radial package quantity of 30, packaged in rail/tube. It is RoHS compliant and has a reverse recovery time of 40ns.
Sign in to ask questions about the Onsemi RHRA1560CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RHRA1560CC technical specifications.
| Average Rectified Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RHRA1560CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
