
Hyperfast dual diode, 600V repetitive reverse voltage, 15A forward current, and 15A average rectified current. Features a common cathode element configuration, 40ns reverse recovery time, and 200A maximum surge current. Packaged in a TO-247 case with through-hole mounting, this lead-free and RoHS compliant component operates from -65°C to 175°C with 100W power dissipation.
Sign in to ask questions about the Onsemi RHRG1560CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RHRG1560CC technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 15A |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Height | 20.82mm |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RHRG1560CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
