
General purpose rectifier with 30A average rectified current and 1200V repetitive reverse voltage. Features a 300A maximum surge current capability and 85ns reverse recovery time. This single element diode is housed in a TO-247 package for through-hole mounting, operating from -65°C to 175°C. Power dissipation is rated at 125W.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 20.8mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 85ns |
| Reverse Recovery Time-Max | 65ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 6.33g |
| Width | 4.82mm |
| RoHS | Compliant |
These are design resources that include the Onsemi RHRG30120
Product discontinuance notice for various onsemi semiconductors. Last time buy: March 30, 2023. Last ship: September 30, 2023. Includes MOSFETs, diodes, and ICs.
