
Hyperfast diode with a 15A average rectified current and 1.2kV repetitive reverse voltage. Features a 75ns reverse recovery time, 200A maximum surge current, and 55pF capacitance. Packaged in a TO-220AC through-hole mount, this single element rectifier operates from -65°C to 175°C and offers 100W power dissipation. It is RoHS and Lead Free compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Capacitance | 55pF |
| Package/Case | TO-220AC |
| Current Rating | 15A |
| Element Configuration | Single |
| Forward Current | 15A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
