
Hyperfast diode with 30A average rectified current and 600V repetitive reverse voltage. Features a 40ns maximum reverse recovery time, 325A peak non-repetitive surge current, and 85pF capacitance. Packaged in a TO-220AC through-hole mount, this single-element rectifier offers 125W power dissipation and operates from -65°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi RHRP3060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RHRP3060 technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 85pF |
| Package/Case | TO-220AC |
| Current Rating | 30A |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 325A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 325A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 325A |
| Polarity | Standard |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RHRP3060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
