
Hyperfast diode with an 8A average rectified current and 1200V repetitive reverse voltage. Features a 55ns maximum reverse recovery time, 26pF capacitance, and 100A maximum surge current. This single element diode is housed in a TO-220AC through-hole package, rated for 75W power dissipation, and operates from -65°C to 175°C. RoHS compliant and lead-free.
Onsemi RHRP8120 technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 26pF |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Element Configuration | Single |
| Forward Current | 8A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Recovery Time-Max | 55ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 2.16g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RHRP8120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.