
General purpose rectifier diode with 1A average rectified current and 100V maximum repetitive reverse voltage. Features a 1A forward current, 30A maximum surge current, and 150ns reverse recovery time. Housed in an SMA surface mount package with dimensions of 4.75mm length, 2.95mm width, and 2.2mm height. Operates across a temperature range of -55°C to 150°C and offers 1.19W power dissipation. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi RS1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RS1B technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.19W |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.106g |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RS1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
