
General purpose rectifier diode with 1A average rectified current and 1kV maximum repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 500ns reverse recovery time. Housed in a DO-214AC surface mount package with dimensions of 4.75mm length, 2.95mm width, and 2.2mm height. Operates across a temperature range of -55°C to 150°C with 1.19W power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi RS1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RS1M technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | DO-214AC |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RS1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
