
Ultrafast diode for general-purpose rectification, featuring a 15A average rectified current and a 600V maximum repetitive reverse voltage. This surface mount component, housed in a TO-263 package, offers a 60ns reverse recovery time and a 200A peak non-repetitive surge current. Operating across a wide temperature range from -55°C to 175°C, it supports a 15A forward current and 100W power dissipation. The diode is RoHS compliant and lead-free.
Onsemi RUR1S1560S9A technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263 |
| Current Rating | 15A |
| Element Configuration | Single |
| Forward Current | 15A |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Output Current | 30A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 1.31247g |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RUR1S1560S9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.