1200V, 4A, 2.1V, DPAK Ultrafast Diode, TO-252 3L (DPAK), 2500-REEL
Onsemi RURD4120S9A-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.