
4A, 200V Ultrafast Diode, 2500-REEL
Onsemi RURD420S9A technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252 |
| Element Configuration | Single |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| RoHS | Compliant |
No datasheet is available for this part.
