
Ultrafast diode for general-purpose rectification, featuring a 600V repetitive reverse voltage and 4A average rectified current. This single-element, surface-mount component offers a maximum forward surge current of 40A and a reverse recovery time of 60ns. Designed for high-temperature operation up to 175°C, it is packaged in a TO-252-3 case and supplied on a 2500-piece tape and reel. RoHS compliant and lead-free.
Onsemi RURD460S9A technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 15pF |
| Package/Case | TO-252-3 |
| Current Rating | 4A |
| Element Configuration | Single |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Polarity | Standard |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.26037g |
| RoHS | Compliant |
No datasheet is available for this part.