
Ultrafast dual diode with a 200V repetitive reverse voltage rating and 15A average rectified current. Features a common cathode element configuration and a TO-247 package for through-hole mounting. Offers a 35ns reverse recovery time, 200A peak non-repetitive surge current, and a maximum operating temperature of 175°C. This RoHS compliant component is supplied in a rail/tube package.
Onsemi RURG1520CC technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 15A |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 200V |
| Weight | 6.39g |
| RoHS | Compliant |
No datasheet is available for this part.
