
Ultrafast diode with 80A average rectified current and 1kV repetitive reverse voltage. Features a 200ns reverse recovery time, 500A peak non-repetitive surge current, and 180W power dissipation. Packaged in TO-247 for through-hole mounting, operating from -65°C to 175°C. RoHS compliant and lead-free.
Onsemi RURG80100 technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247 |
| Current Rating | 80A |
| Element Configuration | Single |
| Forward Current | 80A |
| Height | 20.8mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Output Current | 80A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Polarity | Standard |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 200ns |
| Reverse Recovery Time-Max | 200ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 1kV |
| Weight | 6.33g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RURG80100 to view detailed technical specifications.
No datasheet is available for this part.
