80A, 1000V Ultrafast Rectifier, TO-247 2L, 3600-RAIL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi RURG80100_F085
Onsemi product discontinuance notice for logic gates, image sensors, and power discrete components. Includes last time buy and ship dates for affected parts.