600V, 80A, 1.34V, TO-247 (2-lead) Ultrafast Rectifier, TO-247 2L, 450-TUBE
Onsemi RURG8060-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi RURG8060-F085 to view detailed technical specifications.
No datasheet is available for this part.