600V, 15A, 1.24V, TO-220 (2-lead) Ultrafast Rectifier, TO-220 2L, 800-TUBE
Onsemi RURP1560-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.