The RURU5060 is a general purpose rectifier from Onsemi packaged in a TO-218 transistor outline package with a plastic material and screw mounting. It has a maximum package length of 15.8mm, width of 4.95mm, and height of 12.42mm. The device has 2 pins and is designed for PCB mounting.
Onsemi RURU5060 technical specifications.
| Package Family Name | TO-218 |
| Package/Case | TO-218 |
| Package Description | Transistor Outline Package |
| Pin Count | 2 |
| PCB | 1 |
| Tab | Tab |
| Package Length (mm) | 15.8(Max) |
| Package Width (mm) | 4.95(Max) |
| Package Height (mm) | 12.42(Max) |
| Package Material | Plastic |
| Mounting | Screw |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RURU5060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.