Onsemi RV4141AMT technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Current | 30nA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 600uA |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RV4141AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
