
The RV4145AM is a general power management IC from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -35°C to 85°C and can handle supply voltages between 25V and 29.2V. The device has a maximum supply current of 18mA. It is RoHS compliant and lead free.
Onsemi RV4145AM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 29.2V |
| Min Supply Voltage | 25V |
| Mount | Surface Mount |
| Operating Supply Current | 18mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RV4145A |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RV4145AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
