Onsemi RV4145AMT technical specifications.
| Bandwidth | 1.8MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Current | 18mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 14.6V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 29.2V |
| Min Supply Voltage | 25V |
| Mount | Surface Mount |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 26V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RV4145AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
