
The RV4145AN is a power management IC from Onsemi, packaged in a DIP with a lead-free finish. It operates over a temperature range of -35°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 29.2V and a minimum supply voltage of 25V, with an operating supply current of 18mA.
Checking distributor stock and pricing after the page loads.
Onsemi RV4145AN technical specifications.
| Package/Case | DIP |
| Current | 18mA |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 29.2V |
| Min Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 18mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage | 26V |
| Weight | 0.851g |
| Width | 6.35mm |
| RoHS | Compliant |