The RV4193N is a non-inverting adjustable DC/DC controller from Onsemi. It features a switching regulator with an efficiency of 85% typical and line/load regulation of 0.5% Vo. The device operates over a temperature range of -25°C to 85°C and has a maximum output current of 0.2A typical. The RV4193N is suitable for use in power management applications.
Onsemi RV4193N technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.3 to 30V |
| Maximum Output Current | 0.2(Typ)A |
| Switching Regulator | Yes |
| Efficiency | 85(Typ)% |
| Line Regulation | 0.5%Vo |
| Load Regulation | 0.5%Vo |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.