Surface mount rectifier diode, 1 Ampere continuous forward current, 600 Volt repetitive peak reverse voltage. Features a single silicon diode element with two terminals in a dual position configuration. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Onsemi S1JHE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi S1JHE technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi S1JHE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.