
Surface-mount rectifier diode with a maximum repetitive peak reverse voltage of 1000V. Features a silicon diode element and operates across a temperature range of -50°C to 150°C. This general-purpose rectifier has two terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Onsemi S1MFL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |