The S2ZMMBZ15VDLT1G is a unidirectional surge suppressor from Onsemi with a clamping voltage of 21.2V. It is available in a TO-236-3 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 40W. It is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Clamping Voltage | 21.2V |
| Direction | Unidirectional |
| Height | 1.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Reverse Standoff Voltage | 12.8V |
| RoHS | Compliant |