
Surface mount Schottky rectifier with 3A average rectified current and 200V repetitive reverse voltage. Features 80A peak non-repetitive surge current and 7µA maximum reverse current. Operates from -65°C to 150°C with a 30ns reverse recovery time. Packaged in a DO-214AA surface mount package, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | DO-214AA |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 7uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Weight | 0.18g |
| Width | 3.95mm |
| RoHS | Compliant |
