Unidirectional Zener Transient Voltage Suppressor with 500W peak pulse power and 29.4A peak pulse current. Features a 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. Axial package with 3.6mm diameter and 7.6mm length. Operating temperature range from -55°C to 150°C. 1uA leakage current. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SA10AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Clamping Voltage | 17V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 29.4A |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA10AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SA10AG
Onsemi notice regarding the discontinuance of specific electronic components in 3Q09, including last buy dates (March 31, 2010) and last ship dates (September 30, 2010).
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
