Onsemi SA10ARLG technical specifications.
| Package/Case | DO-15 |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA10ARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.