Bidirectional TVS Diode for surge suppression. Features 10V DC rated voltage and 17V clamping voltage. Operates across a wide temperature range from -65°C to 175°C. DO-15 package with axial termination, suitable for through-hole mounting. Handles a peak pulse power of 500W and peak pulse current of 29.4A. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 17V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 29.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Weight | 0.3g |
| RoHS | Not CompliantNo |